Neutrik
Loading...

ราคา Each

กรุณาล็อก-อินเข้าสู่ระบบเพื่อตรวจสอบราคาสินค้าล่าสุด เข้าสู่ระบบ
จำนวน Unit Price
1THB1,342.00
15THB1,274.00
50THB1,246.00
100THB1,192.00
สินค้าพร้อมจัดส่ง ใช้เวลา 2-5 วันทำการ
  • RS Stock No. 166-614
  • ผู้ผลิต Neutrik
  • หมายเลขชิ้นส่วนของผู้ผลิต MRPRO-POWERSUPPLY
  • สถานะ RoHS

ข้อมูลจำเพาะ

BatteryAA x 3
Battery Quantity3
Battery TypeAA
Built In Memory32MB
FunctionsAccuracy, Continuous Sweep Function, Flatness, Frequency Setting, Impedance Measurement, Level Setting, Output Impedance, Output Level Ranges, Phantom Voltage, Power Calculation, Stepped Sweep Function, Total Harmonic Distortion Plus Noise, Wave File Format
Graphical DisplayYes
PC ConnectionUSB
ไม่ทั้งหมดสำหรับสิ่งที่คุณได้ค้นหา?
ค้นหาผลิตภัณฑ์อื่นที่เหมาะสมอย่างรวดเร็วโดยการเอาคุณลักษณะด้านบนซึ่งไม่จำเป็นออกและคลิกค้นหา
Find

Minirator MR-PRO Audio Signal Generator

Enhanced analogue audio signal generator
Sine wave, pink noise and white noise test signals
Proprietary user wave forms may be loaded via USB into the internal flash memory
Continuous monitoring of the impedance of the connected load, the signal balance and the phantom power
Integrated cable testing, polarity and delay

Outputs Balanced XLR, unbalanced RCA, phantom power resistant  
Inputs DC power supply, USB, XLR for cable test  
Wave Forms Sine, Pink Noise, White Noise, Polarity Test Signal, Delay Test Signal  
Wave File Format Sampling frequency 48 kHz
  Resolution 16 bit, mono
  Output level 0 dBFS = 18 dBu (sine)
according to EBU R68
Frequency Setting Range 10 Hz - 20 kHz
  Increment in 1 digit steps
Accuracy 0.01%
Stepped Sweep Function Frequency range freely selectable
Increment 1//1, 1//3, 1//6, 1//12 octave
Sweep speed selectable 0.5 - 5 seconds
Continuous Sweep (Chirp) Function Frequency range freely selectable
Increment Linear / Logarithmic
Chirp speed 0.5 - 20 seconds per cycle
Level Units dBu, dBV, V, dBFS, %  
Output Level Ranges Sine, sweep, chirp - 80 dBu to +18 dBu
  White noise - 80 dBu to +10 dBu
  Pink noise - 80 dBu to + 8 dBu
  polarity, delay test - 80 dBu to +16 dBu
Flatness ± 0.2 dB  
Accuracy @ 1kHz ± 0.2 dB  
THD+N 22 Hz - 22 kHz, average, @ 1 kHz, typical 96 dB (0.0016 %) @ 18 dBu
Noise floor < 5 μV
Output Impedance 12.5Ω balanced
Imax = 10mA
 
Impedance Measurement Method Absolute value Z
  Measurement range 4 Ohm - 50 kOhm balanced
2 Ohm - 25 kOhm unbalanced
@ f = 30 Hz to 10 kHz (Sine)
@ Level from -20 to +18 dBu
  Accuracy ± 10 % or ± 2 Ohm
Phantom Power Reading Measurement range 0 - 54 V
  Accuracy ± 3 % or ± 0.5 V
USB Functionality Firmware update
Mass Storage Device
 
Flash Memory 32 MByte
for storing wave files and configurations
 
Display Graphical, with back light  
Auto Power Off 10, 30, 60 minutes or OFF  
Batteries 3 x AA Alkaline dry cells or rechargeable equivilents (not supplied)  
Battery Lifetime typical 10 hours  
Temperature Range 0°C to 45°C (32°F to 113°F)  
Humidity <90% rel. humidity, non condensing  
Dimensions 152 x 81 x 43mm (incl. protective shock jacket)  
Weight 310g (Including batteries)  

Audio Test